Filter Your Search
1 - 1 of 1 results
|
ICX059CK
Sony Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | ANALOG CIRCUIT | 1 | 15.45 V | 14.55 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 60 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | DUAL | 12.2 mm | 4.77 mm | 11.43 mm | SONY CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 |