Filter Your Search
1 - 10 of 40 results
|
ICTE18CHE3_A/C
Vishay Intertechnologies
|
$0.4974 | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | Vishay | ||||||||||||||||||||||||||||||||||
|
ICTE-18CT
Littelfuse Inc
|
Check for Price | Transferred | 5 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITRON | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||||||||
|
ICTE-18CTR
MDE Semiconductor Inc
|
Check for Price | Active | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
ICTE-18CRL4
Motorola Mobility LLC
|
Check for Price | Transferred | 30 V | 2 µA | 5 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE 41A-02 | |||||||||||
|
ICTE-18CHR
Digitron Semiconductors
|
Check for Price | No | Active | 25.5 V | 2 µA | 5 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | 18 V | O-XALF-W2 | e0 | MIL-PRF-19500 | DO-201 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
ICTE18C
Crydom Inc
|
Check for Price | Obsolete | 25.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 18 V | CRYDOM INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
ICTE18C
STMicroelectronics
|
Check for Price | No | Obsolete | 25.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 18 V | e0 | TIN LEAD | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
ICTE-18C
Digitron Semiconductors
|
Check for Price | No | Active | 25.5 V | 2 µA | 5 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | 18 V | O-XALF-W2 | e0 | DO-201 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | |||||||||||||
|
ICTE-18C
Taitron Components Inc
|
Check for Price | Yes | Active | 25.5 V | 2 µA | 5 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | 18 V | O-PALF-W2 | MIL-STD-202 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
ICTE18C
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 25.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 18 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 |