Filter Your Search
1 - 10 of 28 results
|
ICSSSTVA16859YKLF-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 2.5 V | 2.6 ns | 1 | 13 | YES | HVQCCN | POSITIVE EDGE | SSTV | D FLIP-FLOP | 210 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | e3 | 70 °C | 56 | UNSPECIFIED | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | 8542.39.00.01 | ||||||||||
|
ICSSSTVA16859CG-T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.5 V | 1.8 ns | 1 | 24 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | 220 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PBGA-B114 | Not Qualified | e0 | 70 °C | 114 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 1.2 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP, | compliant | 8542.39.00.01 | BGA | 114 | ||||||||
|
ICSSSTVA16859YGLF-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 2.5 V | 2.6 ns | 1 | 13 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | 210 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e3 | 70 °C | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | 8542.39.00.01 | ||||||||||
|
ICSSSTVA16859BG-T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.5 V | 2.6 ns | 1 | 13 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | 210 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e0 | 1 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP, TSSOP64,.32,20 | not_compliant | 8542.39.00.01 | TSSOP | 64 | ||||
|
ICSSSTVA16859G-T
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
ICSSSTVA16859BK-T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.5 V | 2.6 ns | 1 | 13 | YES | HVQCCN | POSITIVE EDGE | SSTV | D FLIP-FLOP | 210 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-PQCC-N56 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 56 | PLASTIC/EPOXY | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | INTEGRATED DEVICE TECHNOLOGY INC | HVQCCN, LCC56,.31SQ,20 | not_compliant | 8542.39.00.01 | DFN | 56 | MLF | |||
|
ICSSSTVA16859CG
Integrated Device Technology Inc
|
Check for Price | Obsolete | 2.5 V | 2.6 ns | 1 | 13 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | 210 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e3 | 70 °C | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 64 | |||||||||
|
ICSSSTVA16859G-XXX-T
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
ICSSSTVA16859CKLF
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.6 ns | 1 | 13 | YES | VQCCN | POSITIVE EDGE | SSTV | D FLIP-FLOP | 210 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | e3 | 70 °C | 56 | UNSPECIFIED | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | VQCCN, | compliant | 8542.39.00.01 | EAR99 | |||||||||
|
ICSSSTVA16859CGLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 2.6 ns | 1 | 13 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | 210 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e3 | 70 °C | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.240 INCH, LEAD FREE, MO-153, TSSOP-64 | compliant | 8542.39.00.01 | TSSOP | 64 | EAR99 |