Filter Your Search
1 - 2 of 2 results
|
ICSSSTUA32866BHMT
Renesas Electronics Corporation
|
Check for Price | No | Active | 1.8 V | 1.9 ns | 1 | 25 | YES | TFBGA | POSITIVE EDGE | SSTU | D FLIP-FLOP | 410 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | e0 | 70 °C | 96 | PLASTIC/EPOXY | BGA96,6X16,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 650 µm | BOTTOM | 1.2 mm | 5 mm | 11.5 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.39.00.01 | |||||
|
ICSSSTUA32866BHMT
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 1.8 V | 1.9 ns | 1 | 25 | YES | TFBGA | POSITIVE EDGE | SSTU | D FLIP-FLOP | 410 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | e0 | 70 °C | 96 | PLASTIC/EPOXY | BGA96,6X16,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 650 µm | BOTTOM | 1.2 mm | 5 mm | 11.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | 11.50 X 5 MM, MO-205,TFBGA-96 | not_compliant | 8542.39.00.01 | BGA | 96 |