Filter Your Search
1 - 2 of 2 results
|
ICS9248AG-92LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 14.318 MHz | 100 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | CAN ALSO OPERATE AT 3.3V SUPPLY | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 6.10 MM, 0.50 MM PITCH, GREEN, TSSOP-48 | 48 | unknown | EAR99 | 8542.39.00.01 | ||
|
ICS9248AG-92LF
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 14.318 MHz | 100 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | CAN ALSO OPERATE AT 3.3V SUPPLY | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 6.10 MM, 0.50 MM PITCH, GREEN, TSSOP-48 | 48 | unknown | EAR99 | 8542.39.00.01 |