Parametric results for: ICS9179B-01 under Clock Drivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: ics9179b
Select parts from the table below to compare.
Compare
Compare
ICS9179BF-01
Integrated Circuit Systems Inc
Check for Price No Transferred 3.3 V 8 ns 8 ns 1 YES SSOP 3-STATE 91 LOW SKEW CLOCK DRIVER CMOS 150 MHz STANDARD 23 mA 18 250 ps 3.7 V 3 V COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm INTEGRATED CIRCUIT SYSTEMS INC SSOP-48 unknown
ICS9179BF-01T
Integrated Device Technology Inc
Check for Price No Obsolete 3.3 V 8 ns 1 YES SSOP 3-STATE 9179 LOW SKEW CLOCK DRIVER 150 MHz STANDARD 18 250 ps 3.7 V 3 V COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP-48 compliant SSOP 48 8542.39.00.01
ICS9179BF-01
Integrated Device Technology Inc
Check for Price No No Obsolete 3.3 V 8 ns 8 ns 1 YES SSOP 3-STATE 91 LOW SKEW CLOCK DRIVER CMOS 150 MHz STANDARD 23 mA 18 250 ps 3.7 V 3 V COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP-48 not_compliant SSOP 48 8542.39.00.01
ICS9179BF-01LF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 8 ns 1 YES SSOP 3-STATE 91 LOW SKEW CLOCK DRIVER 150 MHz STANDARD 18 250 ps 3.7 V 3 V COMMERCIAL R-PDSO-G48 Not Qualified e3 70 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP, compliant SSOP 48 8542.39.00.01
ICS9179BF-01LFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 8 ns 1 YES SSOP 3-STATE 9179 LOW SKEW CLOCK DRIVER 150 MHz STANDARD 18 250 ps 3.7 V 3 V COMMERCIAL R-PDSO-G48 Not Qualified e3 70 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP, compliant SSOP 48 8542.39.00.01
ICS9179BF-03
Integrated Device Technology Inc
Check for Price No Obsolete 3.3 V 8 ns 1 YES SSOP 3-STATE 9179 LOW SKEW CLOCK DRIVER 150 MHz STANDARD 18 250 ps 3.7 V 3 V COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP-48 compliant SSOP 48 8542.39.00.01