Parametric results for: ICS9134-06 under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ics913406
Select parts from the table below to compare.
Compare
Compare
ICS9134-06M
Integrated Device Technology Inc
Check for Price No No Transferred 32.768 kHz 80 MHz YES 5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 35 mA 5.5 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.8194 mm 7.5 mm 10.3 mm INTEGRATED CIRCUIT SYSTEMS INC SOIC SOP, SOP16,.4 16 unknown EAR99 8542.39.00.01
ICS9134-06MLF
Integrated Device Technology Inc
Check for Price Yes Transferred 32.768 kHz 80 MHz YES 5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 35 mA 5.5 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.8194 mm 7.5 mm 10.3 mm INTEGRATED CIRCUIT SYSTEMS INC SOIC SOP, 16 unknown EAR99 8542.39.00.01