Parametric results for: ICS873033AMLFT under Clock Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ics873033amlft
Select parts from the table below to compare.
Compare
Compare
ICS873033AMLFT
Integrated Circuit Systems Inc
Check for Price Yes Transferred 3.3 V 530 ps 1 YES SOP 873033 LOW SKEW CLOCK DRIVER ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V DIFFERENTIAL 1 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 85 °C -40 °C 260 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED CIRCUIT SYSTEMS INC 3.90 X 4.90 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 unknown
ICS873033AMLFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 530 ps 1 YES SOP OPEN-COLLECTOR 873033 LOW SKEW CLOCK DRIVER ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V DIFFERENTIAL 1 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC 3.90 X 4.90 MM, 1.37 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 unknown SOIC 8 8542.39.00.01