Parametric results for: ICS87004AGI under Clock Drivers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: ics87004agi
Select parts from the table below to compare.
Compare
Compare
ICS87004AGI-03T
Integrated Device Technology Inc
Check for Price No No Obsolete 2.5 V 1 YES TSSOP 3-STATE 87004 LOW SKEW CLOCK DRIVER ALSO OPERATES AT 3.3V MUX 4 2.625 V 2.375 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, 20 compliant 8542.39.00.01
ICS87004AGI-03LFT
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 2.5 V 1 YES TSSOP 3-STATE 87004 LOW SKEW CLOCK DRIVER ALSO OPERATES AT 3.3V MUX 4 2.625 V 2.375 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, 20 compliant 8542.39.00.01
ICS87004AGILFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.5 V 6.7 ns 6.9 ns 1 YES TSSOP 87004 PLL BASED CLOCK DRIVER ALSO OPERATES AT 3.3V SUPPLY 15.625 MHz DIFFERENTIAL MUX 4 45 ps 2.625 V 2.375 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 24 compliant 8542.39.00.01 EAR99
ICS87004AGIT
Integrated Device Technology Inc
Check for Price No No Obsolete 2.5 V 6.7 ns 1 YES TSSOP 87004 PLL BASED CLOCK DRIVER ALSO OPERATES AT 3.3V SUPPLY 15.625 MHz DIFFERENTIAL MUX 4 45 ps 2.625 V 2.375 V INDUSTRIAL R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 24 not_compliant 8542.39.00.01
ICS87004AGI
Integrated Device Technology Inc
Check for Price No No Obsolete 2.5 V 6.7 ns 1 YES TSSOP 87004 PLL BASED CLOCK DRIVER ALSO OPERATES AT 3.3V SUPPLY 15.625 MHz DIFFERENTIAL MUX 4 45 ps 2.625 V 2.375 V INDUSTRIAL R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 24 not_compliant 8542.39.00.01
ICS87004AGI-03LF
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 2.5 V 1 YES TSSOP 3-STATE 87004 LOW SKEW CLOCK DRIVER ALSO OPERATES AT 3.3V MUX 4 2.625 V 2.375 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, 20 compliant 8542.39.00.01
ICS87004AGILF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.5 V 6.7 ns 6.9 ns 1 YES TSSOP 87004 PLL BASED CLOCK DRIVER ALSO OPERATES AT 3.3V SUPPLY 15.625 MHz DIFFERENTIAL MUX 4 45 ps 2.625 V 2.375 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP24,.25 24 compliant 8542.39.00.01 EAR99
ICS87004AGI-03
Integrated Device Technology Inc
Check for Price No No Obsolete 2.5 V 1 YES TSSOP 3-STATE 87004 LOW SKEW CLOCK DRIVER ALSO OPERATES AT 3.3V MUX 4 2.625 V 2.375 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, 20 compliant 8542.39.00.01