Parametric results for: ICS853310AVLFT under Clock Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ics853310avlft
Select parts from the table below to compare.
Compare
Compare
ICS853310AVLFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 950 ps 975 ps 1 YES QCCJ 853310 LOW SKEW CLOCK DRIVER ECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V DIFFERENTIAL MUX 8 50 ps 3.8 V 3 V INDUSTRIAL S-PQCC-J28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm INTEGRATED DEVICE TECHNOLOGY INC LCC 11.60 X 11.40 MM, 4.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-018, LCC-28 28 unknown 8542.39.00.01
ICS853310AVLFT
Integrated Circuit Systems Inc
Check for Price Yes Transferred 3.3 V 950 ps 1 YES QCCJ 853310 LOW SKEW CLOCK DRIVER ECL MODE: VCC =0V WITH VEE = -3V TO -3.8V DIFFERENTIAL MUX 8 50 ps 3.8 V 3 V INDUSTRIAL S-PQCC-J28 Not Qualified e3 85 °C -40 °C 260 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm INTEGRATED CIRCUIT SYSTEMS INC 11.60 X 11.40 MM, 4.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-018, LCC-28 unknown