Filter Your Search
1 - 2 of 2 results
|
ICS85214AGILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1.8 ns | 1.8 ns | 1 | YES | TSSOP | 85214 | LOW SKEW CLOCK DRIVER | DIFFERENTIAL MUX | 5 | 40 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 | ||
|
ICS85214AGILF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1.8 ns | 1.8 ns | 1 | YES | TSSOP | 85214 | LOW SKEW CLOCK DRIVER | DIFFERENTIAL MUX | 5 | 40 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 |