Filter Your Search
1 - 2 of 2 results
|
ICS84314AYLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 350 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 150 mA | 3.465 V | 3.135 V | OTHER | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP32,.35SQ,32 | 32 | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS84314AYLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 350 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 150 mA | 3.465 V | 3.135 V | OTHER | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP32,.35SQ,32 | 32 | compliant | EAR99 | 8542.39.00.01 |