Filter Your Search
1 - 10 of 16 results
|
ICS843031AGILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 350 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 105 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
|
ICS843031AGI-01
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 27.2 MHz | 340 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 105 mA | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ICS843031AGLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 350 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 105 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ICS843031AGI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 40 MHz | 350 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 105 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ICS843031AGILF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 350 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 105 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
|
ICS843031AGLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 350 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 105 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ICS843031AGT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 40 MHz | 350 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 105 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
ICS843031AGI-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 27.2 MHz | 340 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 105 mA | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS843031AG-01T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 27.2 MHz | 340 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ICS843031AG-01LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 27.2 MHz | 340 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 105 mA | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |