Parametric results for: ICS843022AGLF under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ics843022aglf
Select parts from the table below to compare.
Compare
Compare
ICS843022AGLFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 25 MHz 125 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 90 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP8,.25 8 compliant EAR99 8542.39.00.01
ICS843022AGLF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 25 MHz 125 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 90 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP8,.25 8 compliant EAR99 8542.39.00.01