Filter Your Search
1 - 2 of 2 results
|
ICS841003AKI-02LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 31.25 MHz | 625 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, VFQFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS841003AKI-02LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 31.25 MHz | 625 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, VFQFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 |