Filter Your Search
1 - 2 of 2 results
|
ICS8402AYLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 350 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 | 32 | unknown | EAR99 | 8542.39.00.01 | |||||
|
ICS8402AYLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 350 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 | 32 | unknown | EAR99 | 8542.39.00.01 |