Filter Your Search
1 - 2 of 2 results
|
ICS840004AG-11T
Integrated Device Technology Inc
|
Check for Price | Yes | No | Transferred | 28 MHz | 140 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 100 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
ICS840004AG-11T
Renesas Electronics Corporation
|
Check for Price | No | Active | 28 MHz | 140 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 100 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP20,.25 | compliant | EAR99 | 8542.39.00.01 |