Filter Your Search
1 - 1 of 1 results
|
ICS840002AGLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 26.5625 MHz | 226.67 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 100 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |