Parametric results for: ICS840001BGLF under Clock Generators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ics840001bglf
Select parts from the table below to compare.
Compare
Compare
ICS840001BGLF
Renesas Electronics Corporation
Check for Price Yes Active 26.5625 MHz 226.66 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 80 mA 3.465 V 3.135 V OTHER R-PDSO-G8 Not Qualified e3 1 85 °C -30 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm RENESAS ELECTRONICS CORP TSSOP, TSSOP8,.25 compliant EAR99 8542.39.00.01
ICS840001BGLF
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 26.5625 MHz 226.66 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 80 mA 3.465 V 3.135 V OTHER R-PDSO-G8 Not Qualified e3 1 85 °C -30 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm INTEGRATED DEVICE TECHNOLOGY INC 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 compliant EAR99 8542.39.00.01 TSSOP 8
ICS840001BGLFT
Renesas Electronics Corporation
Check for Price Yes Active 26.5625 MHz 226.66 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 80 mA 3.465 V 3.135 V OTHER R-PDSO-G8 Not Qualified e3 1 85 °C -30 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm RENESAS ELECTRONICS CORP TSSOP, TSSOP8,.25 compliant EAR99 8542.39.00.01
ICS840001BGLFT
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 26.5625 MHz 226.66 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 80 mA 3.465 V 3.135 V OTHER R-PDSO-G8 Not Qualified e3 1 85 °C -30 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm INTEGRATED DEVICE TECHNOLOGY INC 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 compliant EAR99 8542.39.00.01 TSSOP 8