Filter Your Search
1 - 3 of 3 results
|
ICS83947AYILN
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.5 ns | 4.5 ns | 1 | YES | LQFP | 3-STATE | 83947 | LOW SKEW CLOCK DRIVER | 110 MHz | MUX | 20 mA | 9 | 500 ps | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BBA, LQFP-32 | 32 | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS83947AYILN
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 4.5 ns | 1 | YES | LQFP | 3-STATE | 83947 | LOW SKEW CLOCK DRIVER | 110 MHz | MUX | 9 | 500 ps | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED CIRCUIT SYSTEMS INC | 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE/ANNEALED, MS-026, LQFP-32 | unknown | |||||||||||||
|
ICS83947AYILNT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.5 ns | 4.5 ns | 1 | YES | LQFP | 3-STATE | 83947 | LOW SKEW CLOCK DRIVER | 110 MHz | MUX | 20 mA | 9 | 500 ps | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BBA, LQFP-32 | 32 | compliant | EAR99 | 8542.39.00.01 |