Parametric results for: ICS83054AGILF under Multiplexer/Demultiplexers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ics83054agilf
Select parts from the table below to compare.
Compare
Compare
ICS83054AGILF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 4 ns 1 4 1 YES TSSOP 3-STATE 83054 MULTIPLEXER ALSO OPERATES AT 2.5V SUPPLY TRUE 3.465 V 3.135 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 16 compliant EAR99 8542.39.00.01
ICS83054AGILFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 4 ns 1 4 1 YES TSSOP 3-STATE 83054 MULTIPLEXER ALSO OPERATES AT 2.5V SUPPLY TRUE 3.465 V 3.135 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, 16 compliant EAR99 8542.39.00.01