Filter Your Search
1 - 2 of 2 results
|
ICS83052AGI-01LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2 | 2 | 1 | YES | TSSOP | 3-STATE | 83052 | MULTIPLEXER | ALSO OPERATES AT 3.3V SUPPLY | TRUE | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 4.40 X 3 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS83052AGI-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2 | 2 | 1 | YES | TSSOP | 3-STATE | 83052 | MULTIPLEXER | ALSO OPERATES AT 3.3V SUPPLY | TRUE | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 16 | compliant | EAR99 | 8542.39.00.01 |