Parametric results for: ICS8304AM01LF under Clock Drivers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: ics8304am01lf
Select parts from the table below to compare.
Compare
Compare
ICS8304AM-01LFT
Integrated Circuit Systems Inc
Check for Price Yes Transferred 3.3 V 3.6 ns 1 YES SOP 8304 LOW SKEW CLOCK DRIVER STANDARD 4 50 ps 3.465 V 3.135 V COMMERCIAL R-PDSO-G8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED CIRCUIT SYSTEMS INC 3.80 X 4.80 MM, 1.47 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 unknown
ICS8304AM-01LF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 3.6 ns 3.5 ns 1 YES SOP 8304 LOW SKEW CLOCK DRIVER ALSO OPERATES AT 2.5V OUTPUT SUPPLY STANDARD 4 50 ps 3.465 V 3.135 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOP, SOP8,.25 unknown SOIC 8 8542.39.00.01
ICS8304AM-01LFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 3.6 ns 3.5 ns 1 YES SOP 8304 LOW SKEW CLOCK DRIVER ALSO OPERATES AT 2.5V OUTPUT SUPPLY STANDARD 4 50 ps 3.465 V 3.135 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC 3.80 X 4.80 MM, 1.47 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 unknown SOIC 8 8542.39.00.01