Parametric results for: ICS8302AM-01 under Clock Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ics8302am01
Select parts from the table below to compare.
Compare
Compare
ICS8302AM-01
Integrated Device Technology Inc
Check for Price No No Obsolete 3.3 V 2.9 ns 2.9 ns 1 YES SOP 8302 LOW SKEW CLOCK DRIVER ALSO OPERATES AT 2.5V OUTPUT SUPPLY STANDARD 100 µA 1 1 250 ps 3.465 V 3.135 V COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 240 20 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOP, SOP8,.25 8 not_compliant 8542.39.00.01
ICS8302AM-01LF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 2.9 ns 2.9 ns 1 YES SOP LOW SKEW CLOCK DRIVER STANDARD 100 µA 1 1 250 ps 3.465 V 3.135 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 3.80 X 4.80 MM, 1.47 MM HEIGHT, SOIC-8 8 unknown 8542.39.00.01
ICS8302AM-01LFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 2.9 ns 2.9 ns 1 YES SOP LOW SKEW CLOCK DRIVER STANDARD 100 µA 1 1 250 ps 3.465 V 3.135 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 3.80 X 4.80 MM, 1.47 MM HEIGHT, SOIC-8 8 unknown 8542.39.00.01
ICS8302AM-01T
Integrated Device Technology Inc
Check for Price No No Obsolete 3.3 V 2.9 ns 2.9 ns 1 YES SOP 8302 LOW SKEW CLOCK DRIVER ALSO OPERATES AT 2.5V OUTPUT SUPPLY STANDARD 100 µA 1 1 250 ps 3.465 V 3.135 V COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 240 20 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOP, SOP8,.25 8 not_compliant 8542.39.00.01