Filter Your Search
1 - 10 of 12 results
|
ICS674R-01T
Integrated Circuit Systems Inc
|
Check for Price | No | Transferred | 3.3 V | 1 | YES | SSOP | 674 | LOGIC CIRCUIT | CMOS | ALSO OPERATES WITH 5V SUPPLY | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.150 INCH, SSOP-28 | unknown | |||||||||||
|
ICS674R-01IT
Integrated Circuit Systems Inc
|
Check for Price | No | Transferred | 3.3 V | 1 | YES | SSOP | 674 | LOGIC CIRCUIT | CMOS | ALSO OPERATES WITH 5V SUPPLY | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.150 INCH, SSOP-28 | unknown | ||||||||||
|
ICS674R-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2 | YES | SSOP | 674 | LOGIC CIRCUIT | CMOS | ALSO OPERATES WITH 5V SUPPLY | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP, SSOP28,.25 | compliant | SSOP | 28 | 8542.39.00.01 | |||
|
ICS674R-01I
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 2 | YES | SSOP | 674 | LOGIC CIRCUIT | CMOS | ALSO OPERATES WITH 5V SUPPLY | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 28 | PLASTIC/EPOXY | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.150 INCH, SSOP-28 | not_compliant | SSOP | 28 | 8542.39.00.01 | ||
|
ICS674R-01
Integrated Circuit Systems Inc
|
Check for Price | No | Transferred | 3.3 V | 1 | YES | SSOP | 674 | LOGIC CIRCUIT | CMOS | ALSO OPERATES WITH 5V SUPPLY | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.150 INCH, SSOP-28 | unknown | |||||||||||
|
ICS674R-01T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 2 | YES | SSOP | 674 | LOGIC CIRCUIT | CMOS | ALSO OPERATES WITH 5V SUPPLY | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 28 | PLASTIC/EPOXY | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.150 INCH, SSOP-28 | not_compliant | SSOP | 28 | 8542.39.00.01 | |||
|
ICS674R-01LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2 | YES | SSOP | 674 | LOGIC CIRCUIT | CMOS | ALSO OPERATES WITH 5V SUPPLY | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP, SSOP28,.25 | compliant | SSOP | 28 | 8542.39.00.01 | |||
|
ICS674R-01ILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2 | YES | SSOP | 674 | LOGIC CIRCUIT | CMOS | ALSO OPERATES WITH 5V SUPPLY | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP, SSOP28,.25 | compliant | SSOP | 28 | 8542.39.00.01 | ||
|
ICS674R-01IT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 2 | YES | SSOP | 674 | LOGIC CIRCUIT | CMOS | ALSO OPERATES WITH 5V SUPPLY | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 28 | PLASTIC/EPOXY | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.150 INCH, SSOP-28 | not_compliant | SSOP | 28 | 8542.39.00.01 | ||
|
ICS674R-01ILF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2 | YES | SSOP | 674 | LOGIC CIRCUIT | CMOS | ALSO OPERATES WITH 5V SUPPLY | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP, SSOP28,.25 | compliant | SSOP | 28 | 8542.39.00.01 |