Filter Your Search
1 - 2 of 2 results
|
ICS651MILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 5 ns | 5 ns | 1 | YES | SOP | 3-STATE | 651 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 2.5V SUPPLY | 200 MHz | STANDARD | 6 mA | 4 | 250 ps | 2.625 V | 1.425 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS651MILF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 5 ns | 5 ns | 1 | YES | SOP | 3-STATE | 651 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 2.5V SUPPLY | 200 MHz | STANDARD | 6 mA | 4 | 250 ps | 2.625 V | 1.425 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |