Filter Your Search
1 - 3 of 3 results
|
ICS570BLFT
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 570 | PLL BASED CLOCK DRIVER | CMOS | 168 MHz | STANDARD | 2 | 175 ps | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.150 INCH, LEAD FREE, SOIC-8 | unknown | ||||||||||||
|
ICS570BLFT
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | 1 | YES | SOP | 570 | PLL BASED CLOCK DRIVER | CMOS | 168 MHz | STANDARD | 12 mA | 2 | 175 ps | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | 0.150 INCH, LEAD FREE, SOIC-8 | compliant | ||||||||
|
ICS570BLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1 | YES | SOP | 570 | PLL BASED CLOCK DRIVER | CMOS | 168 MHz | STANDARD | 12 mA | 2 | 175 ps | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.150 INCH, LEAD FREE, SOIC-8 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 |