Parametric results for: ICS527R-03LF under Clock Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ics527r03lf
Select parts from the table below to compare.
Compare
Compare
ICS527R-03LF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 1 YES SSOP 3-STATE PLL BASED CLOCK DRIVER CMOS 160 MHz STANDARD 1 1 3.45 V 3.15 V COMMERCIAL R-PDSO-G28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9 mm 9.9 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP 0.150 INCH, 0.025 MM PITCH, SSOP-28 28 unknown 8542.39.00.01
ICS527R-03LF
Integrated Circuit Systems Inc
Check for Price Yes Transferred 3.3 V 1 YES SSOP 3-STATE PLL BASED CLOCK DRIVER CMOS 160 MHz STANDARD 1 1 3.45 V 3.15 V COMMERCIAL R-PDSO-G28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9 mm 9.9 mm INTEGRATED CIRCUIT SYSTEMS INC 0.150 INCH, 0.025 MM PITCH, SSOP-28 unknown
ICS527R-03LFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 1 YES SSOP 3-STATE PLL BASED CLOCK DRIVER CMOS 160 MHz STANDARD 12 mA 1 1 3.45 V 3.15 V COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 1.75 mm 3.9 mm 9.9 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP 0.150 INCH, 0.025 MM PITCH, SSOP-28 28 unknown 8542.39.00.01
ICS527R-03LFT
Integrated Circuit Systems Inc
Check for Price Yes Transferred 3.3 V 1 YES SSOP 3-STATE PLL BASED CLOCK DRIVER CMOS 160 MHz STANDARD 1 1 3.45 V 3.15 V COMMERCIAL R-PDSO-G28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9 mm 9.9 mm INTEGRATED CIRCUIT SYSTEMS INC 0.150 INCH, 0.025 MM PITCH, SSOP-28 unknown