Filter Your Search
1 - 6 of 6 results
|
ICS525R-02ILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 250 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | SSOP, SSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
ICS525R-02I
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 50 MHz | 200 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 0.150 INCH, MO-153, SSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
ICS525R-02ILF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 250 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | SSOP, SSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
ICS525R-02IT
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 50 MHz | 200 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 0.150 INCH, MO-153, SSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ICS525R-02IT
Integrated Circuit Systems Inc
|
Check for Price | No | Transferred | 50 MHz | 200 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.150 INCH, MO-153, SSOP-28 | unknown | ||||||||||
|
ICS525R-02I
Integrated Circuit Systems Inc
|
Check for Price | No | Transferred | 50 MHz | 200 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.150 INCH, MO-153, SSOP-28 | unknown |