Filter Your Search
1 - 8 of 8 results
|
ICS513MLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 140 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, LEAD FREE, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
ICS513MLF
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 50 MHz | 140 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.150 INCH, LEAD FREE, SOIC-8 | unknown | ||||||||||
|
ICS513MT
Integrated Circuit Systems Inc
|
Check for Price | No | Transferred | 50 MHz | 140 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.150 INCH, SOIC-8 | unknown | ||||||||||
|
ICS513M
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 50 MHz | 140 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ICS513MLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 140 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V AT 100 MHZ | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, LEAD FREE, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
ICS513M
Integrated Circuit Systems Inc
|
Check for Price | No | Transferred | 50 MHz | 140 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.150 INCH, SOIC-8 | unknown | ||||||||||
|
ICS513MT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 50 MHz | 140 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V AT 100 MHZ | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
ICS513MLFT
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 50 MHz | 140 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.150 INCH, LEAD FREE, SOIC-8 | unknown |