Filter Your Search
1 - 2 of 2 results
|
ICS511MLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 200 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V AT 160 MHZ | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS511MLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 200 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V AT 160 MHZ | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |