Filter Your Search
1 - 8 of 8 results
|
ICS1893CFIT
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | CMOS | 1 | 100 Gbps | INTERFACE CIRCUIT | 1 | 160 µA | INDUSTRIAL | R-PDSO-G48 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 225 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 7.5 mm | 15.875 mm | 2.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 0.300 MM INCH, SSOP-48 | 48 | not_compliant | 8542.39.00.01 | ||||
|
ICS1893CFILF
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | CMOS | 1 | 100 Gbps | INTERFACE CIRCUIT | 1 | 160 µA | INDUSTRIAL | R-PDSO-G48 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 7.5 mm | 15.875 mm | 2.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 0.300 MM INCH, LEAD FREE, SSOP-48 | 48 | unknown | 8542.39.00.01 | ||||
|
ICS1893CFLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | CMOS | 1 | 100 Gbps | INTERFACE CIRCUIT | 1 | 160 µA | COMMERCIAL | R-PDSO-G48 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 7.5 mm | 15.875 mm | 2.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP48,.4 | 48 | compliant | 8542.39.00.01 | EAR99 | |||
|
ICS1893CFILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | CMOS | 1 | 100 Gbps | INTERFACE CIRCUIT | 1 | 160 µA | INDUSTRIAL | R-PDSO-G48 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 7.5 mm | 15.875 mm | 2.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 0.300 MM INCH, LEAD FREE, SSOP-48 | 48 | unknown | 8542.39.00.01 | ||||
|
ICS1893CFI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | CMOS | 1 | 100 Gbps | INTERFACE CIRCUIT | 1 | 160 µA | INDUSTRIAL | R-PDSO-G48 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 225 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 7.5 mm | 15.875 mm | 2.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 0.300 MM INCH, SSOP-48 | 48 | not_compliant | 8542.39.00.01 | ||||
|
ICS1893CFLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | CMOS | 1 | 100 Gbps | INTERFACE CIRCUIT | 1 | 160 µA | COMMERCIAL | R-PDSO-G48 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 7.5 mm | 15.875 mm | 2.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP48,.4 | 48 | compliant | 8542.39.00.01 | EAR99 | |||
|
ICS1893CF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | CMOS | 1 | 100 Gbps | INTERFACE CIRCUIT | 1 | 160 µA | COMMERCIAL | R-PDSO-G48 | e0 | Not Qualified | 1 | 70 °C | 225 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 7.5 mm | 15.875 mm | 2.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 0.300 MM INCH, SSOP-48 | 48 | not_compliant | 8542.39.00.01 | |||||
|
ICS1893CFT
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | CMOS | 1 | 100 Gbps | INTERFACE CIRCUIT | 1 | 160 µA | COMMERCIAL | R-PDSO-G48 | e0 | Not Qualified | 1 | 70 °C | 225 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 7.5 mm | 15.875 mm | 2.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 0.300 MM INCH, SSOP-48 | 48 | not_compliant | 8542.39.00.01 |