Parametric results for: ICS1890 under Serial IO/Communication Controllers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: ics1890
Select parts from the table below to compare.
Compare
Compare
ICS1890Y
Integrated Device Technology Inc
Check for Price No Obsolete 5 V CMOS S-PQFP-G64 e0 Not Qualified 64 PLASTIC/EPOXY QFP SQUARE FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 14 mm 14 mm 3 mm INTEGRATED CIRCUIT SYSTEMS INC QFP QFP, 64 unknown 8542.31.00.01 NO ASYNC, BIT NRZ 12.5 MBps NO 1 0 5.25 V 4.75 V SERIAL IO/COMMUNICATION CONTROLLER, LAN
ICS1890
Integrated Device Technology Inc
Check for Price No Obsolete CMOS 1 100 Gbps ETHERNET TRANSCEIVER S-XQFP-G64 Not Qualified 64 QFP QFP64,.66SQ,32 SQUARE FLATPACK YES GULL WING 800 µm QUAD INTEGRATED CIRCUIT SYSTEMS INC QFP, QFP64,.66SQ,32 unknown 8542.39.00.01
ICS1890Y
Integrated Circuit Systems Inc
Check for Price No Obsolete 5 V CMOS S-PQFP-G64 e0 Not Qualified 64 PLASTIC/EPOXY QFP SQUARE FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 14 mm 14 mm 3 mm INTEGRATED CIRCUIT SYSTEMS INC 14X 14 MM, MQFP-64 unknown NO ASYNC, BIT NRZ 12.5 MBps NO 1 0 5.25 V 4.75 V SERIAL IO/COMMUNICATION CONTROLLER, LAN
ICS1890-2Y-14
Integrated Device Technology Inc
Check for Price No Obsolete 5 V CMOS 1 100 Gbps ETHERNET TRANSCEIVER 195 mA COMMERCIAL S-PQFP-G64 e0 Not Qualified 70 °C 64 PLASTIC/EPOXY QFP QFP64,.6SQ,32 SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD INTEGRATED CIRCUIT SYSTEMS INC QFP, QFP64,.6SQ,32 unknown 8542.39.00.01
ICS1890-2Y
Integrated Device Technology Inc
Check for Price No Obsolete 5 V CMOS 1 100 Gbps ETHERNET TRANSCEIVER 195 mA COMMERCIAL S-PQFP-G64 e0 Not Qualified 70 °C 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD INTEGRATED CIRCUIT SYSTEMS INC QFP, QFP64,.66SQ,32 unknown 8542.39.00.01
ICS1890Y-14
Integrated Circuit Systems Inc
Check for Price No Obsolete 5 V CMOS COMMERCIAL S-PQFP-G64 e0 Not Qualified 70 °C 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 14 mm 14 mm 1.6 mm INTEGRATED CIRCUIT SYSTEMS INC TQFP-64 unknown NO ASYNC, BIT NRZI 12.5 MBps YES 1 5.25 V 4.75 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
ICS1890Y-14
Integrated Device Technology Inc
Check for Price No Obsolete 5 V CMOS COMMERCIAL S-PQFP-G64 e0 Not Qualified 70 °C 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 14 mm 14 mm 1.6 mm INTEGRATED CIRCUIT SYSTEMS INC QFP LQFP, 64 unknown 8542.31.00.01 NO ASYNC, BIT NRZI 12.5 MBps YES 1 5.25 V 4.75 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL