Filter Your Search
1 - 10 of 17 results
|
ICS1494N-523
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 14.3182 MHz | 84 MHz | NO | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ICS1494N-539LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 120 MHz | NO | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 25 mA | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS1494N-543
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 14.3182 MHz | 130.48 MHz | NO | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ICS1494N-539
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 14.3182 MHz | 120 MHz | NO | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ICS1494N-530LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 80 MHz | NO | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ICS1494N-543LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 130.48 MHz | NO | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 25 mA | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS1494N-XXX-LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 135 MHz | NO | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ICS1494N-544
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 14.3182 MHz | 120 MHz | NO | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ICS1494N-530
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 14.3182 MHz | 80 MHz | NO | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ICS1494N-535
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 14.3182 MHz | 110 MHz | NO | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 25 mA | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 20 | compliant | EAR99 | 8542.39.00.01 |