Filter Your Search
1 - 7 of 7 results
|
ICPL2730-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | IC Outputs | |||||||||||||||||||
|
ICPL2730-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | IC Outputs | |||||||||||||||||||
|
ICPL2730SM
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | 0.2 MBps | UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR OUTPUT | SEPARATE, 2 CHANNELS | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 70 °C | 2 | ISOCOM COMPONENTS LTD | compliant | IC Outputs | SURFACE MOUNT PACKAGE-8 | 8541.40.80.00 | ||
|
ICPL2730G
Isocom Components
|
Check for Price | Yes | Obsolete | 20 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 60 mA | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 70 °C | 2 | ISOCOM COMPONENTS LTD | compliant | IC Outputs | 8541.40.80.00 | |||||||||
|
ICPL2730
Isocom LTD
|
Check for Price | Active | 20 mA | 2 | 60 mA | 2.5 kV | 0.2 MBps | TTL COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 2 | ISOCOM LTD | unknown | IC Outputs | DIP-8 | 8541.40.80.00 | |||||||||
|
ICPL2730
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 60 mA | 2.5 kV | 0.2 MBps | UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR OUTPUT | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 2 | ISOCOM COMPONENTS LTD | compliant | IC Outputs | 8541.40.80.00 | |||||||||
|
ICPL2730SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | 0.2 MBps | UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR OUTPUT | SEPARATE, 2 CHANNELS | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 70 °C | 2 | ISOCOM COMPONENTS LTD | compliant | IC Outputs | SURFACE MOUNT PACKAGE-8 | 8541.40.80.00 |