Filter Your Search
1 - 3 of 3 results
|
ICO-632-ZS-ST
Samtec Inc
|
Check for Price | Yes | Yes | Active | 32 | BERYLLIUM COPPER | IC SOCKET | ICO | DIP32 | LOW PROFILE | e3 | GOLD (10) OVER NICKEL (50) | TIN OVER NICKEL (50) | POLYESTER | SAMTEC INC | ROHS COMPLIANT | compliant | IC Socket | ||||||||||||||||||||
|
ICO-632-ZSST
Samtec Inc
|
Check for Price | Yes | Yes | Active | 32 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | DIP32 | LOW PROFILE | 1000VAC V | 5 GΩ | e3 | 125 °C | -65 °C | RECTANGLE | GOLD (10) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SOLDER | 0.05 inch | 0.695 inch | 1.595 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | ||||
|
ICO-632-ZSST-L
Samtec Inc
|
Check for Price | Yes | Yes | Active | 32 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | DIP32 | STANDARD: UL 94V-0 | e3 | RECTANGLE | GOLD (10) OVER NICKEL (50) | TIN OVER NICKEL (50) | RND PIN-SKT | POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SOLDER | 0.175 inch | 0.694 inch | 3.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |