Parametric results for: ICM7555CN under Analog Waveform Generation Functions

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: icm7555cn
Select parts from the table below to compare.
Compare
Compare
ICM7555CN-B
Philips Semiconductors
Check for Price No Obsolete NO CMOS COMMERCIAL R-PDIP-T8 e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP8,.3 unknown EAR99 8542.39.00.01
ICM7555CN,602
NXP Semiconductors
Check for Price Obsolete 5 V NO 500 kHz PULSE CMOS 1 16 V 3 V COMMERCIAL R-PDIP-T8 Not Qualified 70 °C 250 40 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 9.5 mm 4.2 mm 7.62 mm NXP SEMICONDUCTORS DIP, DIP8,.3 unknown EAR99 8542.39.00.01 DIP 8 SOT97-1 NXP
ICM7555CN
NXP Semiconductors
Check for Price Yes Obsolete 5 V NO 500 kHz PULSE CMOS 1 16 V 3 V COMMERCIAL R-PDIP-T8 Not Qualified 70 °C 250 40 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 9.5 mm 4.2 mm 7.62 mm NXP SEMICONDUCTORS DIP, DIP8,.3 unknown EAR99 8542.39.00.01 MO-001 8 NXP
ICM7555CN
Philips Semiconductors
Check for Price Yes Transferred NO CMOS COMMERCIAL R-PDIP-T8 Not Qualified e4 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP8,.3 unknown EAR99 8542.39.00.01
ICM7555CN/01,112
NXP Semiconductors
Check for Price Yes Obsolete 5 V NO 500 kHz PULSE CMOS 1 16 V 3 V COMMERCIAL R-PDIP-T8 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 9.5 mm 4.2 mm 7.62 mm NXP SEMICONDUCTORS 0.300 INCH, PLASTIC, MO-001, SC504-8, SOT97-1, DIP-8 unknown EAR99 8542.39.00.01 DIP 8 SOT97-1 NXP