Filter Your Search
1 - 3 of 3 results
|
ICM7212MIPL
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 7 | STANDARD | OPEN-DRAIN | PARALLEL | CMOS | SEGMENT | 4-DIGIT | LED DISPLAY DRIVER | COMMON-ANODE | NO | 1 | 6 V | 4 V | NO | OTHER | R-PDIP-T40 | Not Qualified | e0 | 1 | 85 °C | -20 °C | 245 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 52.075 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-40 | 40 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
ICM7212MIPL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 7 | PARALLEL | CMOS | SEGMENT | 4-DIGIT | LED DISPLAY DRIVER | NO | 1 | 6 V | 4 V | NO | OTHER | R-PDIP-T40 | COMMERCIAL | e0 | 1 | 85 °C | -20 °C | 240 | 20 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 52.075 mm | 5.08 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-40 | 40 | unknown | ||||||||
|
ICM7212MIPL+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7 | STANDARD | OPEN-DRAIN | PARALLEL | CMOS | SEGMENT | 4-DIGIT | LED DISPLAY DRIVER | NO | 1 | 6 V | 4 V | NO | OTHER | R-PDIP-T40 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 52.075 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 40 | compliant | EAR99 | 8542.39.00.01 |