Filter Your Search
1 - 10 of 77 results
|
ICM7170MDG
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 5.5 V | 4.5 V | MILITARY | 1/100 SECOND | YES | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
ICM7170IBGT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS/MUXED BUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | SOIC | SOP, | 24 | ||||||||||||||
|
ICM7170AIBGT
Harris Semiconductor
|
Check for Price | No | Transferred | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | TIMEKEEPING CURRENT = 150UA; A PARTS SCREENED TO 5UA STANDBY CURRENT @ 32KHZ | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | SOP, SOP24,.4 | |||||||||||||
|
ICM7170IPG
General Electric Solid State
|
Check for Price | Transferred | 8 | 32 kHz | 5 V | TIMER, REAL TIME CLOCK | PARALLEL, DIRECT ADDRESS/MUXED BUS | 5.5 V | 4.5 V | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||
|
ICM7170AIBGT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS/MUXED BUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | SOIC | SOP, | 24 | ||||||||||||||
|
ICM7170IDG
Harris Semiconductor
|
Check for Price | No | Transferred | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | TIMEKEEPING CURRENT = 150UA; 4 PROGRAMMABLE CRYSTAL OSCILLATOR FREQUENCIES | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | 1/100 SECOND | YES | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | DIP-24 | |||||||||||||
|
ICM7170AIBG
General Electric Solid State
|
Check for Price | No | Transferred | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 5.5 V | 4.5 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
ICM7170IBG
Harris Semiconductor
|
Check for Price | No | Transferred | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | TIMEKEEPING CURRENT = 150UA; 4 PROGRAMMABLE CRYSTAL OSCILLATOR FREQUENCIES | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ICM7102
IC Microsystems Sdn Bhd
|
Check for Price | Contact Manufacturer | YES | 3.5 V | CMOS | 2:3 MAKE/BREAK RATIO IS ALSO SELECTABLE | 1 | OTHER | R-PDSO-G28 | Not Qualified | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.49 mm | 17.8308 mm | IC MICROSYSTEMS SDN BHD | unknown | 8542.39.00.01 | SOIC | SOP, | 28 | 1:2 | TELEPHONE MULTIFUNCTION CIRCUIT | ||||||||||||||||||||
|
ICM7170IBGT
Intersil Corporation
|
Check for Price | No | Transferred | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | TIMEKEEPING CURRENT = 150UA; 4 PROGRAMMABLE CRYSTAL OSCILLATOR FREQUENCIES | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | SOIC | PLASTIC, MS-013AD, SOIC-24 | 24 |