Filter Your Search
1 - 3 of 3 results
|
ICL8038ACJD
Harris Semiconductor
|
Check for Price | No | Transferred | 10 V | NO | -10 V | 100 kHz | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE | BIPOLAR | -15 V | -5 V | 1 | 20 mA | 15 V | 5 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ICL8038ACJD
General Electric Solid State
|
Check for Price | No | Transferred | NO | WAVEFORM GENERATION | BIPOLAR | COMMERCIAL | R-XDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
ICL8038ACJD
Intersil Corporation
|
Check for Price | No | Obsolete | 10 V | NO | 100 kHz | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE | BIPOLAR | IT CAN ALSO BE OPERATED FROM A +/-5V TO +/-15V DUAL SUPPLY | 1 | 15 V | 5 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 1 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | FRIT SEALED, CERDIP-14 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 14 |