Filter Your Search
1 - 3 of 3 results
|
ICL7663AEPA+
Maxim Integrated Products
|
$2.6486 | Yes | Yes | Transferred | 40 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 16 V | 1.3 V | CMOS | R-PDIP-T8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||
|
ICL7663AEPA+
Analog Devices Inc
|
Check for Price | Yes | Active | 40 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 16 V | 1.3 V | CMOS | R-PDIP-T8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | Adjustable,Positive,Single Output,Ldo | 8-PDIP-300_MIL | 1999-05-28 | Analog Devices | ||||||||||||||
|
ICL7663AEPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 40 mA | 2 | NO | FIXED/ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.35 | 1 | 16 V | 1.3 V | 16 V | 1.3 V | CMOS | 5 % | R-PDIP-T8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |