Filter Your Search
1 - 10 of 160 results
|
ICL7650SCPA-1Z
Intersil Corporation
|
$2.1833 | Transferred | 8 µV | 2.5 V/us | 20 pA | 3.2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 10 pA | YES | YES | YES | NO | -9 V | NO | NO | 9 V | COMMERCIAL | 2000 | 3162000 | NO | R-PDIP-T8 | Not Qualified | e3 | 140 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | PDIP, PDIP, SOIC | DIP, DIP8,.3 | 14, 8, 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
ICL7650SCPDZ
Intersil Corporation
|
$2.6100 | Transferred | 8 µV | 2.5 V/us | 20 pA | 3.2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 10 pA | YES | YES | YES | NO | -9 V | NO | NO | 9 V | COMMERCIAL | 2000 | 3162000 | NO | R-PDIP-T14 | Not Qualified | e3 | 140 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | INTERSIL CORP | PDIP, PDIP, SOIC | DIP, DIP14,.3 | 14, 8, 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
ICL7650SCBA-1Z
Intersil Corporation
|
$2.7656 | Transferred | 8 µV | 2.5 V/us | 20 pA | 3.2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 10 pA | YES | YES | YES | NO | -9 V | NO | NO | 9 V | COMMERCIAL | 2000 | 3162000 | NO | R-PDSO-G8 | Not Qualified | e3 | 140 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | PDIP, PDIP, SOIC | SOP, SOP8,.25 | 14, 8, 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
ICL7650SCPD
Renesas Electronics Corporation
|
$3.2205 | Obsolete | 8 µV | 2.5 V/us | 20 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 2000 | R-PDIP-T14 | 140 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | |||||||||||||||||||||||||||
|
ICL7650SCPDZ
Renesas Electronics Corporation
|
$3.4039 | Yes | Obsolete | 8 µV | 2.5 V/us | 20 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 2000 | R-PDIP-T14 | e3 | 140 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TUBE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 14 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | E14.3 | ||||||||||||||||||||
|
ICL7650SCPA-1Z
Renesas Electronics Corporation
|
$6.5081 | Yes | Active | 8 µV | 2.5 V/us | 20 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 2000 | R-PDIP-T8 | e3 | 140 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.535 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | E8.3 | ||||||||||||||||||||
|
ICL7650SCBA-1Z
Renesas Electronics Corporation
|
$6.9792 | Yes | Active | 8 µV | 2.5 V/us | 20 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 2000 | R-PDSO-G8 | e3 | 140 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | M8.15 | |||||||||||||||||
|
ICL7650BCTV-1
Maxim Integrated Products
|
Check for Price | No | Obsolete | 10 µV | 2.5 V/us | 100 pA | 2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 20 pA | YES | YES | YES | NO | -9 V | NO | NO | 9 V | COMMERCIAL | 2000 | 500000 | NO | O-MBCY-W8 | Not Qualified | e0 | 130 dB | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-99 | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
ICL7650ITV-1
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 µV | 2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 10 pA | YES | YES | YES | NO | NO | NO | OTHER | NO | O-MBCY-W8 | e0 | 85 °C | -20 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
ICL7650BCTV
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 µV | 2.5 V/us | 10 pA | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 20 pA | YES | YES | YES | NO | -9 V | NO | NO | 9 V | COMMERCIAL | 2000 | NO | O-MBCY-W8 | Not Qualified | e0 | 130 dB | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-99 | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 |