Filter Your Search
1 - 4 of 4 results
|
ICL7137CDL
General Electric Solid State
|
Check for Price | No | Transferred | 5 V | 2 V | 1 | 0.05 % | NO | A/D CONVERTER | -5 V | 1 | 7-SEGMENT | CMOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-40 | unknown | 8542.39.00.01 | ||||||||
|
ICL7137C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 9 V | 3.2 V | 1 | 23 | YES | ADC, DUAL-SLOPE | 2.6 V | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | X-XUUC-N24 | Not Qualified | e0 | 70 °C | 24 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE-24 | not_compliant | 8542.39.00.01 | DIE | 24 | ||||
|
ICL7137CDL
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 V | 1 | 0.05 % | NO | A/D CONVERTER | -5 V | 1 | 7-SEGMENT | CMOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-40 | unknown | 8542.39.00.01 | ||||||||
|
ICL7137CDL
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2 V | 1 | 0.05 % | NO | A/D CONVERTER | -5 V | 1 | 7-SEGMENT | CMOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-40 | not_compliant | 8542.39.00.01 |