Filter Your Search
1 - 6 of 6 results
Select Parts | Part Number |
---|
|
ICL7107RCPL
Rochester Electronics LLC
|
||
|
ICL7107RCPL
Harris Semiconductor
|
||
|
ICL7107RCPL
General Electric Solid State
|
||
|
ICL7107RCPLZ
Intersil Corporation
|
||
|
ICL7107RCPL
Intersil Corporation
|
||
|
ICL7107RCPL-4
Maxim Integrated Products
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom |
Analog Input Voltage-Max
|
Number of Analog In Channels
|
Linearity Error-Max (EL)
|
Number of Bits |
Surface Mount
|
Converter Type
|
Analog Input Voltage-Min
|
Negative Supply Voltage-Nom | Number of Functions |
Output Bit Code
|
Supply Current-Max
|
Technology |
Temperature Grade
|
Output Format
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Seated Height-Max
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
Active | 5 V | 6 V | 1 | 0.0015 % | NO | ADC, DUAL-SLOPE | -9 V | -5 V | 1 | BINARY | COMMERCIAL | R-PDIP-T40 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | DIP, | 40 | unknown | |||||||||||||||
No | Transferred | 5 V | 6 V | 1 | 0.0015 % | 16 | NO | ADC, DUAL-SLOPE | -9 V | -5 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-40 | unknown | 8542.39.00.01 | ||||||
No | Transferred | 5 V | 2 V | 1 | 0.05 % | NO | A/D CONVERTER | -5 V | 1 | 7-SEGMENT | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-40 | unknown | 8542.39.00.01 | ||||||||||
Yes | Obsolete | 5 V | 2 V | 1 | 0.0015 % | 3 | NO | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 51.75 mm | INTERSIL CORP | DIP | ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40 | 40 | compliant | 8542.39.00.01 | |||
No | Obsolete | 5 V | 2 V | 1 | 0.0015 % | 3 | NO | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 51.75 mm | INTERSIL CORP | DIP | PLASTIC, MS-011AC, DIP-40 | 40 | not_compliant | 8542.39.00.01 | |||
No | Obsolete | 5 V | 2 V | 1 | NO | A/D CONVERTER | -5 V | 1 | OFFSET BINARY | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP40,.6 | 40 | not_compliant | 8542.39.00.01 |
|
ICL7107RCPL
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6 V | 1 | 0.0015 % | NO | ADC, DUAL-SLOPE | -9 V | -5 V | 1 | BINARY | COMMERCIAL | R-PDIP-T40 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | DIP, | 40 | unknown | ||||||||||||||||
|
ICL7107RCPL
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 6 V | 1 | 0.0015 % | 16 | NO | ADC, DUAL-SLOPE | -9 V | -5 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-40 | unknown | 8542.39.00.01 | |||||||
|
ICL7107RCPL
General Electric Solid State
|
Check for Price | No | Transferred | 5 V | 2 V | 1 | 0.05 % | NO | A/D CONVERTER | -5 V | 1 | 7-SEGMENT | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-40 | unknown | 8542.39.00.01 | |||||||||||
|
ICL7107RCPLZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2 V | 1 | 0.0015 % | 3 | NO | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 51.75 mm | INTERSIL CORP | DIP | ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40 | 40 | compliant | 8542.39.00.01 | ||||
|
ICL7107RCPL
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2 V | 1 | 0.0015 % | 3 | NO | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 51.75 mm | INTERSIL CORP | DIP | PLASTIC, MS-011AC, DIP-40 | 40 | not_compliant | 8542.39.00.01 | ||||
|
ICL7107RCPL-4
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 2 V | 1 | NO | A/D CONVERTER | -5 V | 1 | OFFSET BINARY | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP40,.6 | 40 | not_compliant | 8542.39.00.01 |