Filter Your Search
1 - 10 of 29 results
|
ICL7104-16CPL
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ICL7104-16CPL
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | 4 V | 1 | 0.0015 % | 16 | NO | ADC, DUAL-SLOPE | -4 V | -15 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 51.75 mm | INTERSIL CORP | PLASTIC, DIP-40 | not_compliant | 8542.39.00.01 | |||
|
ICL7104-12CPL
Intersil Corporation
|
Check for Price | No | Obsolete | 1 | 12 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||||
|
ICL7104-16CPL
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | 4 V | 1 | 0.0015 % | 16 | NO | ADC, DUAL-SLOPE | -4 V | -15 V | 1 | BINARY | 1 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 8542.39.00.01 | |||||
|
ICL7104-14CJL
General Electric Solid State
|
Check for Price | No | Obsolete | 4 V | 1 | 14 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP40,.6 | unknown | 8542.39.00.01 | |||||||||||
|
ICL7104-14CPL
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | 4 V | 1 | 0.0061 % | 14 | NO | ADC, DUAL-SLOPE | -4 V | -15 V | 1 | BINARY | 1 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 8542.39.00.01 | |||||
|
ICL7104-16CDL
Harris Semiconductor
|
Check for Price | No | Obsolete | 4 V | 1 | 0.0015 % | 16 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||
|
ICL7104-14CPL
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ICL7104-16CDL
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ICL7104-16CJL
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 |