Filter Your Search
1 - 2 of 2 results
|
ICL3243EIA-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.15 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | INTERSIL CORP | SSOP | PLASTIC, MO-150AH, SSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ICL3243EIA-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.15 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SSOP | PLASTIC, MO-150AH, SSOP-28 | 28 | unknown |