Parametric results for: ICL3217EIBZ under Line Driver or Receivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: icl3217eibz
Select parts from the table below to compare.
Compare
Compare
ICL3217EIBZ
Renesas Electronics Corporation
Check for Price Obsolete LINE TRANSCEIVER RENESAS ELECTRONICS CORP unknown EAR99 8542.39.00.01
ICL3217EIBZ
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 3 5.5 V 3 V YES INDUSTRIAL R-PDSO-G24 e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC unknown SOIC LEAD FREE, PLASTIC, MS-013AD, SOIC-24 24
ICL3217EIBZ-T
Renesas Electronics Corporation
Check for Price Obsolete LINE TRANSCEIVER RENESAS ELECTRONICS CORP unknown EAR99 8542.39.00.01 , 2018-07-18
ICL3217EIBZ-T
Intersil Corporation
Check for Price Yes Obsolete 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 3 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm INTERSIL CORP compliant EAR99 8542.39.00.01 SOIC, SSOP SOP, SOP24,.4 24, 24
ICL3217EIBZ
Intersil Corporation
Check for Price Yes Obsolete 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 3 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm INTERSIL CORP compliant EAR99 8542.39.00.01 SOIC, SSOP LEAD FREE, PLASTIC, MS-013AD, SOIC-24 24, 24