Filter Your Search
1 - 10 of 50 results
|
ICL232CBEZ
Intersil Corporation
|
$1.6000 | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-C; V.28 | 2 | 10 V | 3.2 mA | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ICL232CBEZ
Renesas Electronics Corporation
|
$1.9289 | Yes | Obsolete | LINE TRANSCEIVER | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | SOICW | , | 16 | compliant | EAR99 | 8542.39.00.01 | M16.3 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||
|
ICL232CBEZT
Renesas Electronics Corporation
|
$2.0160 | Yes | Obsolete | LINE TRANSCEIVER | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | SOICW | , | 16 | compliant | EAR99 | 8542.39.00.01 | M16.3 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||
|
ICL232IPE
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-C | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
ICL232IBE
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 200 µA | EIA-232-C | 1 | 10 V | 3.2 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ICL232IBEZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-C; V.28 | 2 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
ICL232MJE/883B
Intersil Corporation
|
Check for Price | No | No | Obsolete | e0 | TIN LEAD | INTERSIL CORP | , | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
ICL232MJE
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 5 V | 2 | LINE TRANSCEIVER | NO | 200 µA | 10 V | 3.2 mA | 10 mA | NO | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
ICL232CJE
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | LINE TRANSCEIVER | NO | 200 µA | 10 V | 3.2 mA | 10 mA | NO | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
ICL232CJE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-C | 1 | 5.5 V | 4.5 V | NO | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 |