Parametric results for: ICH10048S05N under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ich10048s05n
Select parts from the table below to compare.
Compare
Part Number
ICH10048S05N
XP Power
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Load Regulation-Max
Number of Functions Technology Total Power Output-Max
JESD-30 Code
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
Active 48 V 5 V 75 V 36 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID 100 W R-MDMA-P9 NOT SPECIFIED NOT SPECIFIED 9 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 57.9 mm 61 mm 13.2 mm XP POWER LTD MODULE METAL PACKAGE-9 9 compliant EAR99
Compare
ICH10048S05N
XP Power
Check for Price Buy Active 48 V 5 V 75 V 36 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID 100 W R-MDMA-P9 NOT SPECIFIED NOT SPECIFIED 9 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 57.9 mm 61 mm 13.2 mm XP POWER LTD MODULE METAL PACKAGE-9 9 compliant EAR99