Filter Your Search
1 - 2 of 2 results
|
ICF-314-F-I
Samtec Inc
|
Check for Price | Yes | Yes | Active | 14 | BERYLLIUM COPPER ALLOY | 2.54 mm | 1 A | IC SOCKET | DIP14 | 600VAC V | 5 GΩ | e3 | 125 °C | -55 °C | RECTANGLE | GOLD FLASH OVER NICKEL | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | LIQUID CRYSTAL POLYMER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SURFACE MOUNT | 0.18 inch | 0.375 inch | 0.7 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||
|
ICF-314-F-I-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 14 | BERYLLIUM COPPER ALLOY | 2.54 mm | 1 A | IC SOCKET | DIP14 | 600VAC V | 5 GΩ | e4 | 125 °C | -55 °C | RECTANGLE | GOLD FLASH OVER NICKEL | GOLD FLASH OVER NICKEL | RND PIN-SKT | LIQUID CRYSTAL POLYMER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SURFACE MOUNT | 0.18 inch | 0.375 inch | 0.7 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |